Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F18877-I/MVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91AH8788 |
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.870 |
| 100+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F18877-I/MVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91AH8788 |
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 56KB |
| No. of Pins | 40Pins |
| IC Case / Package | UQFN |
| MCU Case Style | UQFN |
| No. of I/O's | 36I/O's |
| Interfaces | EUSART, I2C, SPI |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 4KB |
| ADC Channels | 35Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16LF188xx |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 56KB |
| IC Case / Package | UQFN |
| No. of I/O's | 36I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| ADC Channels | 35Channels |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16LF188xx |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 40Pins |
| MCU Case Style | UQFN |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 4KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
