PIC16F18875-I/P
8 Bit MCU, PIC16 Family PIC16F188xx Series Microcontrollers, PIC16, 32 MHz, 14 KB, 40 Pins, DIP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F18875-I/PCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50Y1344 |
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 350+ | $3.710 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F18875-I/PCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 50Y1344 |
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 14KB |
| No. of Pins | 40Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 35I/O's |
| Embedded Interface Type | I2C, LIN, SPI, USART |
| Interfaces | I2C, LIN, SPI, USART |
| RAM Memory Size | 1KB |
| ADC Channels | 35Channels |
| MCU Family | PIC16 |
| ADC Resolution | 10Bit |
| MCU Series | PIC16F18xx |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Microcontroller features analogue, Core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. It feature the CRC/SCAN, Hardware Limit Timer (HLT) and Windowed Watchdog Timer (WWDT) to support customers looking to add safety to their application. Includes 14KB program flash memory size, 1024bytes of data memory size, 36 general-purpose I/O pins, two comparators, 35-channel 10bit ADC and one 5bit DAC. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2.3 to 5.5V.
- C Compiler optimized RISC Architecture and only 49 instructions
- Low-Current Power-on Reset (POR), Power-up Timer (PWRTE), Brown-out Reset (BOR)
- Programmable code protection
- Power-saving functionality (IDLE mode, DOZE mode, SLEEP mode), peripheral module disable
- Configurable logic cell (CLC), CWG, CCP, PWM, NCO digital peripherals
- High precision internal oscillator, x2/x4 PLL with internal and external sources
- Low-power internal 32KHz oscillator (LFINTOSC)
- Fail safe clock monitor, oscillator start-up timer (OST)
Technical Specifications
| Product Range | PIC16 Family PIC16F188xx Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 14KB |
| MCU Case Style | DIP |
| No. of I/O's | 35I/O's |
| Interfaces | I2C, LIN, SPI, USART |
| ADC Channels | 35Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| Embedded Interface Type | I2C, LIN, SPI, USART |
| RAM Memory Size | 1KB |
| MCU Family | PIC16 |
| MCU Series | PIC16F18xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for PIC16F18875-I/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
