Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18313-E/RFCopy
Newark Part No.52Y7527
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.907 |
Price for:Each
Minimum: 840
Multiple: 120
$761.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18313-E/RFCopy
Newark Part No.52Y7527
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
MCU Case StyleUDFN-EP
IC Case / PackageUDFN-EP
No. of I/O's5I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F183xx
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
3.5KB
MCU Case Style
UDFN-EP
No. of I/O's
5I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
5Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
UDFN-EP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
MCU Family
PIC16
MCU Series
PIC16F183xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
