| Quantity | Price |
|---|---|
| 100+ | $1.940 |
Product Information
Product Overview
The PIC16F1827-E/P is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 384bytes of data memory size, 16 general-purpose I/O pins, two comparators, 12-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Four 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- 2x Enhanced Capture/Compare/PWM (ECCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
32MHz
18Pins
DIP
EUSART, I2C, SPI
384Byte
10Bit
PIC16F18xx
5.5V
125°C
AEC-Q100
-
PIC16F18xx
PIC16
7KB
DIP
16I/O's
EUSART, I2C, SPI
12Channels
PIC16
1.8V
-40°C
Through Hole
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC16F1827-E/P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate