Print Page
PIC16F18146-I/SS
8 Bit MCU, PIC16 Family PIC16F181xx Series Microcontrollers, PIC16, 32 MHz, 28 KB, 20 Pins, SSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F18146-I/SSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AK7529 |
| Product Range | PIC16 Family PIC16F181xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
670 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.935 |
| 100+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F18146-I/SSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AK7529 |
| Product Range | PIC16 Family PIC16F181xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F181xx Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 28KB |
| No. of Pins | 20Pins |
| IC Case / Package | SSOP |
| No. of I/O's | 17I/O's |
| Interfaces | EUSART, I2C, LIN, SPI |
| RAM Memory Size | 2KB |
| ADC Channels | 41Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F181xx |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
PIC16F18146-I/SS is a PIC16F18146 series 8-bit PIC microcontroller. Its advanced analogue peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer the 12-bit differential ADC with computation in low pin count packages. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications.
- Enhanced mid-range core with 49 instructions, 16 stack levels, eXtreme low power (XLP)
- Flash program memory with self read/write capability, IDLE and DOZE low power modes
- Peripheral module disable (PMD), peripheral pin select (PPS), 2x capture/compare/PWM (CCP)
- 12-bit differential analogue-to-digital converter with computation (ADCC)
- 2x capture/compare/PWM (CCP), 2x 16-bit PWM with dual outputs, 2x MSSP (I2C or SPI)
- 1x 8-bit internal digital-to-analogue converters, programmable brown-out reset with fast recovery
- 1x 8-bit external/buffered digital-to-analogue converter (DAC), x2 analogue comparators (AC)
- x4 configurable logic cells (CLC), flash CRC, 2x EUSART(with LIN support), 1x 8/16-bit timer (TMR0)
- 20-pin SSOP package
- Temperature range from -40°C to 85°C, 1x 16-bit timer (TMR1)
Technical Specifications
| Product Range | PIC16 Family PIC16F181xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 20Pins |
| No. of I/O's | 17I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 28KB |
| IC Case / Package | SSOP |
| Interfaces | EUSART, I2C, LIN, SPI |
| ADC Channels | 41Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F181xx |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
