Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1787-E/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90T8863
Product RangePIC16 Family PIC16F178x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 220+ | $5.950 |
| 440+ | $5.150 |
| 660+ | $4.510 |
| 1100+ | $4.230 |
| 2200+ | $3.660 |
| 5500+ | $3.080 |
| 11000+ | $2.980 |
| 22000+ | $2.970 |
Price for:Each
Minimum: 220
Multiple: 10
$1,309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1787-E/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90T8863
Product RangePIC16 Family PIC16F178x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F178x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's35I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels15Channels
ADC Resolution12Bit
MCU FamilyPIC16
Supply Voltage Min2.3V
MCU SeriesPIC16F178x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F178x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
35I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
15Channels
MCU Family
PIC16
MCU Series
PIC16F178x
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
40Pins
IC Case / Package
DIP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F1787-E/P
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
