Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1773-E/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47Y9226
Product RangePIC16 Family PIC16F177x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.760 |
Price for:Each
Minimum: 255
Multiple: 15
$703.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1773-E/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47Y9226
Product RangePIC16 Family PIC16F177x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F177x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageSPDIP
MCU Case StyleSPDIP
No. of I/O's24I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels17Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F177x
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F177x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
7KB
IC Case / Package
SPDIP
No. of I/O's
24I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
28Pins
MCU Case Style
SPDIP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
MCU Series
PIC16F177x
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
