PIC16F17146-I/SS
8 Bit MCU, PIC16 Family PIC16F171xx Series Microcontrollers, PIC16, 32 MHz, 28 KB, 20 Pins, SSOP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17146-I/SSCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 31AK8657 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.670 |
| 100+ | $1.340 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F17146-I/SSCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 31AK8657 |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Technical Datasheet | |
| Device Core | PIC16 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 28KB |
| No. of Pins | 20Pins |
| IC Case / Package | SSOP |
| No. of I/O's | 18I/O's |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 2KB |
| ADC Channels | 41Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F17xxx |
| Qualification | - |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
PIC16F17146-I/SS is a microcontroller. It has a suite of analogue peripherals that enable precision sensor applications. This microcontroller is available from 8 to 44-pin packages in a memory range of 7KB to 28KB, with speeds up to 32MHz. This microcontroller includes a low-noise operational amplifier (Op-Amp) and a 12-bit differential analogue-to-digital converter with computation (ADCC). It also contain two 8-bit digital-to-analogue Converters (DAC), a 16-bit pulse-width modulation (PWM) peripheral and many more waveform control and communication peripherals. This microcontroller is suited for low-cost, energy-efficient analogue sensor applications with higher resolution requirements.
- C compiler optimized RISC architecture
- Operating speed of DC is 32MHz clock input, 125ns minimum instruction time
- 16-level deep hardware stack, low-current power-on reset (POR)
- Brown-out reset (BOR), low-power brown-out reset (LPBOR)
- Windowed watchdog timer (WWDT)
- Up to 2KB of data SRAM memory, up to 256Bytes of data EEPROM memory
- Operating voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to +85°C
- Case style is 20-lead SSOP
Technical Specifications
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 28KB |
| IC Case / Package | SSOP |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 41Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F17xxx |
| Product Range | PIC16 Family PIC16F171xx Series Microcontrollers |
| Operating Frequency Max | 32MHz |
|---|---|
| No. of Pins | 20Pins |
| No. of I/O's | 18I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for PIC16F17146-I/SS
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
