PIC16F1615-I/P
8 Bit MCU, Flash, PIC12 Family PIC12F16xx Series Microcontrollers, PIC16, 32 MHz, 14 KB, 14 Pins

| Quantity | Price |
|---|---|
| 480+ | $1.430 |
Product Information
Product Overview
The PIC16F1615-I/P is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Power on reset (POR)
- Zero cross detect
- Four 8-bit digital timers
- Three 16-bit digital timers
- 2x Signal measurement timers
- 3x Hardware limit timers
- Two stand alone PWM
- 4x Capture/Compare/PWM (CCP)
- Angular timer
- Math accelerator
- CRC/Scan
- 4x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16F
PIC16
32MHz
14Pins
DIP
EUSART, I2C, SPI
1KB
PIC16
PIC16F16xx
5.5V
85°C
-
No SVHC (19-Jan-2021)
PIC12 Family PIC12F16xx Series Microcontrollers
32MHz
14KB
DIP
12I/O's
EUSART, I2C, SPI
8Channels
10Bit
2.3V
-40°C
Through Hole
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1615-I/P
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
