PIC16F15386-I/PT
8 Bit MCU, PIC16 Family PIC16F153xx Series Microcontroller, PIC16, 32 MHz, 28 KB, 48 Pins, TQFP

Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.450 |
Product Information
Product Overview
PIC16F15386 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.
- C Compiler Optimized RISC Architecture
- Only 48 Instructions
- 16-Level Deep Hardware Stack
- Up to 28KB Flash Program Memory
- Up to 2KB Data SRAM
- Direct, Indirect and Relative Addressing modes
- DOZE mode: Ability to Run the CPU Core Slower than the System Clock
- IDLE mode: Ability to halt CPU Core while Internal Peripherals Continue Operating
- Four Configurable Logic Cells
- Two Capture/Compare/PWM (CCP) module
- Two EUSART, RS-232, RS-485, LIN compatible
- Two SPI
- Two I2C, SMBus, PMBus compatible
- High-Precision Internal Oscillator
- Analog-to-Digital Converter
- Two Comparators
Technical Specifications
PIC16 Family PIC16F153xx Series Microcontroller
PIC16
28KB
TQFP
44I/O's
EUSART, I2C, SPI
43Channels
PIC16
2.3V
-40°C
Surface Mount
MSL 3 - 168 hours
32MHz
32MHz
48Pins
TQFP
EUSART, I2C, SPI
2KB
10Bit
PIC16F153xx
5.5V
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PIC16F15386-I/PT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
