Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15355-E/ML
Newark Part No.98Y9102
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.300 |
Price for:Each
Minimum: 549
Multiple: 61
$713.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15355-E/ML
Newark Part No.98Y9102
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Technical Datasheet
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels24Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F153xx
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F153xx Series Microcontroller
CPU Speed
32MHz
Program Memory Size
14KB
IC Case / Package
QFN-EP
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
MCU Family
PIC16
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
28Pins
MCU Case Style
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
PIC16F153xx
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate