PIC16F1516-I/SO
8 Bit MCU, PIC16 Family PIC16F151x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins, SOIC

Notify me when back in stock
| Quantity | Price |
|---|---|
| 459+ | $1.510 |
Product Information
Product Overview
The PIC16F1516-I/SO is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins and 17-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 16MHz internal oscillator
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F151x Series Microcontrollers
PIC16
14KB
SOIC
25I/O's
AUSART, EUSART, I2C, SPI
17Channels
10Bit
2.3V
-40°C
Surface Mount
AEC-Q100
No SVHC (10-Jun-2022)
20MHz
20MHz
28Pins
SOIC
AUSART, EUSART, I2C, SPI
512Byte
PIC16
PIC16F15xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
Alternatives for PIC16F1516-I/SO
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
