
| Quantity | Price |
|---|---|
| 455+ | $1.530 |
| 910+ | $1.500 |
| 1365+ | $1.470 |
| 2275+ | $1.440 |
| 4550+ | $1.410 |
| 11375+ | $1.380 |
| 22750+ | $1.350 |
| 45500+ | $1.320 |
Product Information
Product Overview
The PIC16F1516-I/MV is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins and 17-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 16MHz internal oscillator
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F151x Series Microcontrollers
20MHz
20MHz
28Pins
UQFN
AUSART, EUSART, I2C, SPI
512Byte
10Bit
PIC16F15xx
5.5V
85°C
AEC-Q100
MSL 3 - 168 hours
PIC16F151x
PIC16
14KB
UQFN
25I/O's
AUSART, EUSART, I2C, SPI
17Channels
PIC16
2.3V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC16F1516-I/MV
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
