Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F1455-I/STCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 86W0565 |
| Product Range | PIC16 Family PIC16F145x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.760 |
| 100+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F1455-I/STCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 86W0565 |
| Product Range | PIC16 Family PIC16F145x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F145x Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 14KB |
| No. of Pins | 14Pins |
| MCU Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of I/O's | 11I/O's |
| Interfaces | EUSART, I2C, SPI, USB |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| RAM Memory Size | 1KB |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F14xx |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F145x Series Microcontrollers |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Interfaces | EUSART, I2C, SPI, USB |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 14KB |
| MCU Case Style | TSSOP |
| No. of I/O's | 11I/O's |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| ADC Channels | 5Channels |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F14xx |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PIC16F1455-I/ST
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
