Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13274-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1660
Product RangePIC16 Family PIC16F132xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 280+ | $2.830 |
| 560+ | $2.770 |
| 840+ | $2.720 |
| 1400+ | $2.660 |
| 2800+ | $2.600 |
| 7000+ | $2.550 |
| 14000+ | $2.490 |
| 28000+ | $2.430 |
Price for:Each
Minimum: 280
Multiple: 280
$792.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13274-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1660
Product RangePIC16 Family PIC16F132xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F132xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins40Pins
IC Case / PackagePDIP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels40Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F132xx
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC16 Family PIC16F132xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
40Pins
No. of I/O's
36I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
PDIP
Interfaces
EUSART, I2C, SPI
ADC Channels
40Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F132xx
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for PIC16F13274-I/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
