
| Quantity | Price |
|---|---|
| 500+ | $4.880 |
| 1000+ | $4.780 |
| 1500+ | $4.680 |
| 2500+ | $4.590 |
| 5000+ | $4.490 |
| 12500+ | $4.390 |
| 25000+ | $4.330 |
Product Information
Product Overview
The PIC16C745-I/SO is a PIC16 family 8-bit powerful (167 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 256bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 24MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16C7xx
24MHz
24MHz
28Pins
SOIC
I2C, PSP, SPI, USART
256Byte
8Bit
PIC16C7x
5.25V
85°C
-
No SVHC (04-Feb-2026)
PIC16 Family PIC16C7x Series Microcontrollers
PIC16
14KB
SOIC
22I/O's
I2C, PSP, SPI, USART
5Channels
PIC16
4.35V
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
