Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C62B-04/SPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97K7222 |
| Product Range | PIC16 Family PIC16C62x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.770 |
| 100+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C62B-04/SPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97K7222 |
| Product Range | PIC16 Family PIC16C62x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16C62x Series Microcontrollers |
| CPU Speed | 4MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 28Pins |
| IC Case / Package | NDIP |
| MCU Case Style | NDIP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI |
| Embedded Interface Type | I2C, SPI |
| RAM Memory Size | 128Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16C6x |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16C62x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3.5KB |
| IC Case / Package | NDIP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | I2C, SPI |
| ADC Channels | - |
| Supply Voltage Min | 4V |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16C6x |
| MSL | - |
| CPU Speed | 4MHz |
|---|---|
| Operating Frequency Max | 4MHz |
| No. of Pins | 28Pins |
| MCU Case Style | NDIP |
| Interfaces | I2C, SPI |
| RAM Memory Size | 128Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for PIC16C62B-04/SP
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
