Print Page
PIC16C57-HSI/P
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C5x Series Microcontrollers, PIC16, 20 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C57-HSI/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 65K1038 |
| Product Range | PIC16 Family PIC16C5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 90+ | $7.860 |
Price for:Each
Minimum: 90
Multiple: 15
$707.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C57-HSI/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 65K1038 |
| Product Range | PIC16 Family PIC16C5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16C5x Series Microcontrollers |
| Base Number | PIC16C5x |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3KB |
| No. of Pins | 28Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 20I/O's |
| Embedded Interface Type | - |
| Interfaces | RS232 |
| RAM Memory Size | 72Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16C5x |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16C5x Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| Embedded Interface Type | - |
| RAM Memory Size | 72Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC16C5x |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3KB |
| MCU Case Style | DIP |
| No. of I/O's | 20I/O's |
| Interfaces | RS232 |
| ADC Channels | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16C5x |
| MSL | - |
Technical Docs (3)
Alternatives for PIC16C57-HSI/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
