Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55A-20/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12C1881
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 240+ | $2.720 |
| 480+ | $2.670 |
| 720+ | $2.610 |
| 1200+ | $2.560 |
| 2400+ | $2.500 |
| 6000+ | $2.490 |
| 12000+ | $2.480 |
| 24000+ | $2.470 |
Price for:Each
Minimum: 240
Multiple: 240
$652.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55A-20/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12C1881
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C5xx
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size768Byte
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's20I/O's
InterfacesRS232
Embedded Interface Type-
RAM Memory Size24Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C5xx
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
RS232
RAM Memory Size
24Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
768Byte
IC Case / Package
DIP
No. of I/O's
20I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Technical Docs (3)
Alternatives for PIC16C55A-20/P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
