Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55A-04/SPCopy
Newark Part No.23C3387
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.400 |
Price for:Each
Minimum: 255
Multiple: 15
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C55A-04/SPCopy
Newark Part No.23C3387
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C5xx
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Device CorePIC16
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size896Byte
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's20I/O's
InterfacesRS232
Embedded Interface Type-
RAM Memory Size24Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C5xx
Device Core
PIC16
Operating Frequency Max
4MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
RS232
RAM Memory Size
24Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
896Byte
IC Case / Package
DIP
No. of I/O's
20I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
