Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C54A-04/SO
Newark Part No.12C1873
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.400 |
Price for:Each
Minimum: 210
Multiple: 42
$714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C54A-04/SO
Newark Part No.12C1873
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C5x Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins18Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesRS232
Embedded Interface Type-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max6.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
Device Core
PIC16
Program Memory Size
768Byte
MCU Case Style
SOIC
No. of I/O's
12I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C5x
MSL
MSL 1 - Unlimited
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
IC Case / Package
SOIC
Interfaces
RS232
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
6.25V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate