Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC14000-04/SPCopy
Newark Part No.97K7164
Product RangePIC14 Family PIC14xx Series Microcontrollers
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 10+ | $11.240 |
| 30+ | $10.860 |
| 60+ | $10.490 |
| 105+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC14000-04/SPCopy
Newark Part No.97K7164
Product RangePIC14 Family PIC14xx Series Microcontrollers
Technical Datasheet
Product RangePIC14 Family PIC14xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC14
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageNDIP
MCU Case StyleNDIP
No. of I/O's22I/O's
Embedded Interface TypeI2C
InterfacesI2C
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution16Bit
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC14 Family PIC14xx Series Microcontrollers
Device Core
PIC14
Program Memory Size
7KB
IC Case / Package
NDIP
No. of I/O's
22I/O's
Interfaces
I2C
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16F8xx
MSL
-
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
28Pins
MCU Case Style
NDIP
Embedded Interface Type
I2C
RAM Memory Size
192Byte
ADC Resolution
16Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
