Print Page
PIC12LF1552T-I/SN
8 Bit MCU, PIC12 Family PIC12LF15xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins, NSOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1552T-I/SNCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.47W7453
Product RangePIC12 Family PIC12LF15xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$2,574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1552T-I/SNCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.47W7453
Product RangePIC12 Family PIC12LF15xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12LF15xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageNSOIC
MCU Case StyleNSOIC
No. of I/O's5I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC12
MCU SeriesPIC12LF15xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12LF15xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
3.5KB
IC Case / Package
NSOIC
No. of I/O's
5I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
5Channels
MCU Family
PIC12
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
MCU Case Style
NSOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC12LF15xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC12LF1552T-I/SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
