Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12HV609-E/MFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45P4745
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.050 |
Price for:Each
Minimum: 720
Multiple: 120
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12HV609-E/MFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45P4745
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12HV6xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
MCU Case StyleDFN-EP
IC Case / PackageDFN-EP
No. of I/O's5I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12HV6xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12HV6xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.75KB
MCU Case Style
DFN-EP
No. of I/O's
5I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12HV6xx
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
IC Case / Package
DFN-EP
Embedded Interface Type
-
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
