Print Page
PIC12F752-I/P
8 Bit MCU, PIC12 Family PIC12F7xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins, DIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F752-I/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30T3368 |
| Product Range | PIC12 Family PIC12F7xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 660+ | $1.030 |
Price for:Each
Minimum: 660
Multiple: 660
$679.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F752-I/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30T3368 |
| Product Range | PIC12 Family PIC12F7xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12F7xx Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC12 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 6I/O's |
| Interfaces | USB |
| Embedded Interface Type | USB |
| RAM Memory Size | 64Byte |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC12 |
| MCU Series | PIC12F7xx |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | PIC12 Family PIC12F7xx Series Microcontrollers |
|---|---|
| Device Core | PIC12 |
| Program Memory Size | 1.75KB |
| IC Case / Package | DIP |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | USB |
| ADC Channels | 4Channels |
| MCU Family | PIC12 |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 8Pins |
| MCU Case Style | DIP |
| Interfaces | USB |
| RAM Memory Size | 64Byte |
| ADC Resolution | 10Bit |
| MCU Series | PIC12F7xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| MSL | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
