Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-E/MF
Newark Part No.92C4339
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.460 |
Price for:Each
Minimum: 480
Multiple: 60
$700.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-E/MF
Newark Part No.92C4339
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Device CorePIC12
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageMLF-S
MCU Case StyleMLF-S
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyPIC12
Supply Voltage Min2V
MCU SeriesPIC12F6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
IC Case / Package
MLF-S
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
4Channels
MCU Family
PIC12
MCU Series
PIC12F6xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
MLF-S
Embedded Interface Type
-
RAM Memory Size
64Byte
ADC Resolution
10Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate