Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F615T-I/MFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.45P4744
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$3,498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F615T-I/MFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.45P4744
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Device CorePIC12
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackageDFN-EP
MCU Case StyleDFN-EP
No. of I/O's5I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyPIC12
MCU SeriesPIC12F6xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
IC Case / Package
DFN-EP
No. of I/O's
5I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
PIC12
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC12
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
DFN-EP
Interfaces
-
RAM Memory Size
64Byte
ADC Resolution
10Bit
MCU Series
PIC12F6xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC12F615T-I/MF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
