PIC12F1612-I/SN
8 Bit MCU, Flash, PIC12 Family PIC12F16xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins

| Quantity | Price |
|---|---|
| 800+ | $0.830 |
Product Information
Product Overview
The PIC12F1612-I/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 2.3 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 32MHz internal oscillator
- Watch dog timer (WDT)
- Zero cross detect
- Four 8-bit digital timers
- One 16-bit digital timer
- Two signal measurement timer
- Three hardware limit timer
- 2x Capture/Compare/PWM (CCP)
- Windowed watchdog timer (WWDT)
- CRC/Scan
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F16xx Series Microcontrollers
PIC12
32MHz
8Pins
SOIC
EUSART, I2C, SPI
256Byte
PIC12
2.3V
5.5V
85°C
-
No SVHC (17-Jan-2023)
PIC12F16xx
32MHz
3.5KB
SOIC
6I/O's
EUSART, I2C, SPI
4Channels
10Bit
PIC12F16xx
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for PIC12F1612-I/SN
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
