| Quantity | Price |
|---|---|
| 900+ | $0.804 |
Product Information
Product Overview
The PIC12F1572-I/P is a 8-pin Microcontroller combine the capabilities of high precision 16-bit PWMs with analogue to suit a variety of applications. This device delivers three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, complementary waveform generator), enhanced universal synchronous asynchronous receiver transceiver and intelligent analogue (ADCs, Comparator and DAC) enable closed loop feedback and communication for use in multiple market segments, such as LIN and DMX applications.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- High endurance flash memory (HEF)
- 128B of Non-volatile data storage
- Internal clock speeds from 31kHz to 32MHz
- 3x Standalone 16-bit PWMs
- Complementary waveform generator (CWG)
- 4-channel 10-bit ADC with voltage reference
- 5-bit Digital to Analogue Converter (DAC) - 5-bit resolution, rail-to-rail
- Comparator - low-power/high-speed modes
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- EUSART
- Three additional 16-bit timers available using the 16-bit PWMs
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Precision internal oscillator - Factory calibrated ±1%, typical
Applications
LED Lighting, Motor Drive & Control, Power Management, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC12 Family PIC12LF15xx Series Microcontrollers
PIC12
32MHz
256Byte
DIP
6I/O's
EUSART
4Channels
PIC12
PIC12LF15xx
85°C
AEC-Q100
MSL 1 - Unlimited
PIC12F157x
32MHz
3.5KB
8Pins
DIP
EUSART
2.3V
5.5V
10Bit
-40°C
Through Hole
AEC-Q100
No SVHC (10-Jun-2022)
Alternatives for PIC12F1572-I/P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
