PIC12F1572-I/MS
8 Bit MCU, Flash, PIC12 Family PIC12F15xx Series Microcontrollers, PIC12, 32 MHz, 3.5 KB, 8 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1572-I/MSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17X9210 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1100+ | $1.600 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1572-I/MSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17X9210 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC12F157x |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| CPU Speed | 32MHz |
| Device Core | PIC12 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 8Pins |
| IC Case / Package | MSOP |
| MCU Case Style | MSOP |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | EUSART |
| Interfaces | EUSART |
| RAM Memory Size | 256Byte |
| ADC Channels | 4Channels |
| MCU Family | PIC12 |
| ADC Resolution | 10Bit |
| MCU Series | PIC12LF15xx |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC12F1572-I/MS is a 8-pin Microcontroller combine the capabilities of high precision 16-bit PWMs with analogue to suit a variety of applications. This device delivers three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, complementary waveform generator), enhanced universal synchronous asynchronous receiver transceiver and intelligent analogue (ADCs, Comparator and DAC) enable closed loop feedback and communication for use in multiple market segments, such as LIN and DMX applications.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- High endurance flash memory (HEF)
- 128B of Non-volatile data storage
- Internal clock speeds from 31kHz to 32MHz
- 3x Standalone 16-bit PWMs
- Complementary waveform generator (CWG)
- 4-channel 10-bit ADC with voltage reference
- 5-bit Digital to Analogue Converter (DAC) - 5-bit resolution, rail-to-rail
- Comparator - low-power/high-speed modes
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- EUSART
- Three additional 16-bit timers available using the 16-bit PWMs
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Precision internal oscillator - Factory calibrated ±1%, typical
- External oscillator block with resonator modes up to 20MHz
Applications
LED Lighting, Motor Drive & Control, Power Management, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Base Number | PIC12F157x |
|---|---|
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| No. of Pins | 8Pins |
| MCU Case Style | MSOP |
| Embedded Interface Type | EUSART |
| RAM Memory Size | 256Byte |
| MCU Family | PIC12 |
| MCU Series | PIC12LF15xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
|---|---|
| Device Core | PIC12 |
| Program Memory Size | 3.5KB |
| IC Case / Package | MSOP |
| No. of I/O's | 6I/O's |
| Interfaces | EUSART |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for PIC12F1572-I/MS
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
