Print Page
PIC12F1571-E/MS
8 Bit MCU, PIC12 Family PIC12F15xx Series Microcontrollers, PIC12, 32 MHz, 1.75 KB, 8 Pins, MSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1571-E/MSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17X9196 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $0.660 |
Price for:Each
Minimum: 1100
Multiple: 1100
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1571-E/MSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17X9196 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Device Core | PIC12 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 8Pins |
| IC Case / Package | MSOP |
| MCU Case Style | MSOP |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | EUSART |
| Interfaces | EUSART |
| RAM Memory Size | 128Byte |
| ADC Channels | 4Channels |
| MCU Family | PIC12 |
| ADC Resolution | 10Bit |
| MCU Series | PIC12F157x |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 1.75KB |
| IC Case / Package | MSOP |
| No. of I/O's | 6I/O's |
| Interfaces | EUSART |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC12 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 8Pins |
| MCU Case Style | MSOP |
| Embedded Interface Type | EUSART |
| RAM Memory Size | 128Byte |
| MCU Family | PIC12 |
| MCU Series | PIC12F157x |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Alternatives for PIC12F1571-E/MS
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
