PIC12F1501-I/SN
8 Bit MCU, Flash, PIC12 Family PIC12F15xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1501-I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 66T9113 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 900+ | $1.640 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1501-I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 66T9113 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC12F |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC12 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | Serial |
| Interfaces | Serial |
| RAM Memory Size | 64Byte |
| ADC Channels | 4Channels |
| MCU Family | PIC12 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| MCU Series | PIC12LF15xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC12F1501-I/SN is a 8-bit 8-pin Flash Microcontroller with high-performance RISC CPU. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select register provides the ability to read program and data memory.
- Flash program memory with self read/write capability
- High endurance flash memory
- Internal 16MHz oscillator
- Complementary waveform generator
- Numerically controlled oscillator
- 2x Configurable logic cell
- Integrated temperature indicator
- Extended watchdog timer
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
| Base Number | PIC12F |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 8Pins |
| MCU Case Style | SOIC |
| Embedded Interface Type | Serial |
| RAM Memory Size | 64Byte |
| MCU Family | PIC12 |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
|---|---|
| Device Core | PIC12 |
| Program Memory Size | 1.75KB |
| IC Case / Package | SOIC |
| No. of I/O's | 6I/O's |
| Interfaces | Serial |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC12LF15xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for PIC12F1501-I/SN
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
