PIC12F1501-E/SN
8 Bit MCU, Flash, PIC12 Family PIC12F15xx Series Microcontrollers, PIC12, 20 MHz, 1.75 KB, 8 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1501-E/SNCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66T9110 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 900+ | $1.760 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12F1501-E/SNCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66T9110 |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
| Base Number | PIC12F |
| CPU Speed | 20MHz |
| Device Core | PIC12 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | Serial |
| Interfaces | Serial |
| RAM Memory Size | 64Byte |
| ADC Channels | 4Channels |
| MCU Family | PIC12 |
| ADC Resolution | 10Bit |
| MCU Series | PIC12LF15xx |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC12F1501-E/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- Four stand alone PWM
- 2x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC12 Family PIC12F15xx Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 8Pins |
| MCU Case Style | SOIC |
| Embedded Interface Type | Serial |
| RAM Memory Size | 64Byte |
| MCU Family | PIC12 |
| MCU Series | PIC12LF15xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Base Number | PIC12F |
|---|---|
| Device Core | PIC12 |
| Program Memory Size | 1.75KB |
| IC Case / Package | SOIC |
| No. of I/O's | 6I/O's |
| Interfaces | Serial |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for PIC12F1501-E/SN
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
