Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12CE519-04E/SNCopy
Newark Part No.23C2906
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.070 |
Price for:Each
Minimum: 300
Multiple: 100
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12CE519-04E/SNCopy
Newark Part No.23C2906
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Base NumberPIC12CE5xx
CPU Speed4MHz
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's5I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size41Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12CE5xx Series Microcontrollers
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Embedded Interface Type
-
RAM Memory Size
41Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC12CE5xx
Device Core
PIC12
Program Memory Size
1.5KB
MCU Case Style
SOIC
No. of I/O's
5I/O's
Interfaces
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12C5xx
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
