Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12C672-04I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C2988
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 1500+ | $2.820 |
| 2500+ | $2.760 |
| 5000+ | $2.700 |
| 12500+ | $2.650 |
| 25000+ | $2.610 |
Price for:Each
Minimum: 500
Multiple: 500
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C672-04I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C2988
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12C6xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
MCU FamilyPIC12
Supply Voltage Min3V
MCU SeriesPIC12C6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12C6xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
3.5KB
MCU Case Style
DIP
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
4Channels
MCU Family
PIC12
MCU Series
PIC12C6xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
8Pins
IC Case / Package
DIP
Interfaces
-
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC12C672-04I/P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
