PIC12C509A-04/SM
8 Bit MCU, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz, 1.5 KB, 8 Pins, SOIJ

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C509A-04/SMCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 96K3766 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 540+ | $1.350 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C509A-04/SMCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 96K3766 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Base Number | PIC12C5xx |
| Device Core | PIC12 |
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 1.5KB |
| No. of Pins | 8Pins |
| IC Case / Package | SOIJ |
| MCU Case Style | SOIJ |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | - |
| Interfaces | - |
| RAM Memory Size | 41Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC12 |
| MCU Series | PIC12C5xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC12C509A-04/SM is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
|---|---|
| Device Core | PIC12 |
| Operating Frequency Max | 4MHz |
| No. of Pins | 8Pins |
| MCU Case Style | SOIJ |
| Embedded Interface Type | - |
| RAM Memory Size | 41Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MCU Family | PIC12 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC12C5xx |
|---|---|
| CPU Speed | 4MHz |
| Program Memory Size | 1.5KB |
| IC Case / Package | SOIJ |
| No. of I/O's | 6I/O's |
| Interfaces | - |
| ADC Channels | - |
| Supply Voltage Min | 3V |
| Operating Temperature Min | 0°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC12C5xx |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC12C509A-04/SM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
