Print Page
PIC12C508A-04E/SM
8 Bit MCU, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz, 768 Byte, 8 Pins, SOIJ
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C508A-04E/SMCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 23C2934 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 450+ | $1.570 |
Price for:Each
Minimum: 450
Multiple: 450
$706.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C508A-04E/SMCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 23C2934 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Device Core | PIC12 |
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 768Byte |
| No. of Pins | 8Pins |
| IC Case / Package | SOIJ |
| MCU Case Style | SOIJ |
| No. of I/O's | 6I/O's |
| Interfaces | - |
| Embedded Interface Type | - |
| RAM Memory Size | 25Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC12 |
| MCU Series | PIC12C5xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
|---|---|
| CPU Speed | 4MHz |
| Program Memory Size | 768Byte |
| IC Case / Package | SOIJ |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | - |
| ADC Channels | - |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC12C5xx |
| MSL | MSL 1 - Unlimited |
| Device Core | PIC12 |
|---|---|
| Operating Frequency Max | 4MHz |
| No. of Pins | 8Pins |
| MCU Case Style | SOIJ |
| Interfaces | - |
| RAM Memory Size | 25Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | PIC12 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PIC12C508A-04E/SM
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
