PIC12C508A-04/P
8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C508A-04/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69K7621 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 480+ | $2.880 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C508A-04/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69K7621 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Base Number | PIC12C5xx |
| CPU Speed | 4MHz |
| Device Core | PIC12 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 768Byte |
| No. of Pins | 8Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 6I/O's |
| Interfaces | - |
| Embedded Interface Type | - |
| RAM Memory Size | 25Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| MCU Family | PIC12 |
| MCU Series | PIC12C5xx |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The PIC12C508A-04/P is a 8-bit 8-pin CMOS Microcontroller with high-performance RISC CPU. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit Wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
- Power-on reset
- Device reset timer
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Wake-up from SLEEP on pin change
- Internal weak pull-ups on I/O pins
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
Applications
Computers & Computer Peripherals
Technical Specifications
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
|---|---|
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| Interfaces | - |
| RAM Memory Size | 25Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MCU Family | PIC12 |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Base Number | PIC12C5xx |
|---|---|
| Device Core | PIC12 |
| Program Memory Size | 768Byte |
| MCU Case Style | DIP |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | - |
| ADC Channels | - |
| Supply Voltage Min | 3V |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
| MCU Series | PIC12C5xx |
| MSL | - |
Technical Docs (3)
Alternatives for PIC12C508A-04/P
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
