Print Page
PIC12C508-04I/SM
8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C508-04I/SMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96K3762 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 360+ | $2.310 |
Price for:Each
Minimum: 360
Multiple: 360
$831.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC12C508-04I/SMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 96K3762 |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
| Base Number | PIC12C5xx |
| CPU Speed | 4MHz |
| Device Core | PIC12 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 768Byte |
| No. of Pins | 8Pins |
| IC Case / Package | SOIJ |
| MCU Case Style | SOIJ |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | - |
| Interfaces | - |
| RAM Memory Size | 25Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC12 |
| MCU Series | PIC12C5xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC12 Family PIC12C5xx Series Microcontrollers |
|---|---|
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| No. of Pins | 8Pins |
| MCU Case Style | SOIJ |
| Embedded Interface Type | - |
| RAM Memory Size | 25Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC12 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC12C5xx |
|---|---|
| Device Core | PIC12 |
| Program Memory Size | 768Byte |
| IC Case / Package | SOIJ |
| No. of I/O's | 6I/O's |
| Interfaces | - |
| ADC Channels | - |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC12C5xx |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC12C508-04I/SM
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
