Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC10F322T-I/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel41T4343
Re-Reel82T9584RL
Cut Tape82T9584
Product RangePIC10 Family PIC10F32x Series Microcontrollers
Your Part Number
11,421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.833 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 50+ | $0.770 |
| 100+ | $0.720 |
| 250+ | $0.675 |
| 500+ | $0.662 |
| 1000+ | $0.648 |
| 2500+ | $0.635 |
| 5000+ | $0.621 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.580 |
| 9000+ | $0.568 |
| 15000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F322T-I/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel41T4343
Re-Reel82T9584RL
Cut Tape82T9584
Product RangePIC10 Family PIC10F32x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F32x Series Microcontrollers
Device CorePIC10
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size896Byte
No. of Pins6Pins
MCU Case StyleSOT-23
IC Case / PackageSOT-23
No. of I/O's4I/O's
InterfacesSerial
Embedded Interface TypeSerial
RAM Memory Size64Byte
ADC Channels3Channels
ADC Resolution8Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC10
MCU SeriesPIC10F32x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC10 Family PIC10F32x Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
896Byte
MCU Case Style
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
Serial
ADC Channels
3Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC10F32x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC10
Operating Frequency Max
16MHz
No. of Pins
6Pins
IC Case / Package
SOT-23
Interfaces
Serial
RAM Memory Size
64Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC10
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC10F322T-I/OT
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
