| Quantity | Price |
|---|---|
| 25+ | $0.608 |
| Quantity | Price |
|---|---|
| 3000+ | $0.583 |
Product Information
Product Overview
The PIC10F320T-I/OT is a mid-range PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 0.448kB of addressable program memory size, 64bytes of data memory size, 4 general-purpose I/O pins3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 16MHz wide operating voltage of 1.8 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- Two stand alone PWM
- 1x Configurable logic cell modules (CLC)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- 3x Capacitive touch channels
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC10F3xx
16MHz
16MHz
6Pins
SOT-23
-
64Byte
PIC10
PIC10F32x
5.5V
85°C
-
No SVHC (17-Jan-2023)
PIC10 Family PIC10F32x Series Microcontrollers
PIC10
458Byte
SOT-23
4I/O's
-
3Channels
8Bit
1.8V
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PIC10F320T-I/OT
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate