Print Page
PIC10F320-I/MC
8 Bit MCU, Flash, PIC10 Family PIC10F32x Series Microcontrollers, PIC10, 16 MHz, 448 Byte, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC10F320-I/MCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 41T4331 |
| Product Range | PIC10 Family PIC10F32x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $0.620 |
Price for:Each
Minimum: 1050
Multiple: 1050
$651.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC10F320-I/MCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 41T4331 |
| Product Range | PIC10 Family PIC10F32x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC10 Family PIC10F32x Series Microcontrollers |
| Base Number | PIC10F3xx |
| CPU Speed | 16MHz |
| Device Core | PIC10 |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 448Byte |
| No. of Pins | 8Pins |
| MCU Case Style | DFN |
| IC Case / Package | DFN |
| No. of I/O's | 4I/O's |
| Embedded Interface Type | - |
| Interfaces | - |
| RAM Memory Size | 64Byte |
| ADC Channels | 3Channels |
| ADC Resolution | 8Bit |
| MCU Family | PIC10 |
| MCU Series | PIC10F32x |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC10 Family PIC10F32x Series Microcontrollers |
|---|---|
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| No. of Pins | 8Pins |
| IC Case / Package | DFN |
| Embedded Interface Type | - |
| RAM Memory Size | 64Byte |
| ADC Resolution | 8Bit |
| MCU Series | PIC10F32x |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC10F3xx |
|---|---|
| Device Core | PIC10 |
| Program Memory Size | 448Byte |
| MCU Case Style | DFN |
| No. of I/O's | 4I/O's |
| Interfaces | - |
| ADC Channels | 3Channels |
| MCU Family | PIC10 |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC10F320-I/MC
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
