Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPD70224ILQ-TRCopy
Newark Part No.
Re-Reel52AH7394RL
Cut Tape52AH7394
Your Part Number
1,851 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $4.330 |
| 100+ | $4.300 |
| 500+ | $4.210 |
| 1000+ | $4.130 |
| 2500+ | $4.040 |
| 10000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD70224ILQ-TRCopy
Newark Part No.
Re-Reel52AH7394RL
Cut Tape52AH7394
Technical Datasheet
IC FunctionMOSFET Based Full Bridge Rectifier
Supply Voltage Min-
Supply Voltage Max57V
IC Package TypeMLP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
MOSFET Based Full Bridge Rectifier
Supply Voltage Max
57V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
MLP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PD70224ILQ-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
