Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPD69208MILQ-TR-LECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel52AH7388RL
Cut Tape52AH7388
Your Part Number
2,304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.660 | $12.66 |
| Total Price | $12.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 10+ | $12.570 |
| 100+ | $12.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD69208MILQ-TR-LECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel52AH7388RL
Cut Tape52AH7388
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at, 802.3bt
PoE Controller TypePSE Controller
Input Voltage57V
Output Current Max450mA
Output Current Max450mA
UVLO-
IC Case / PackageQFN
No. of Pins56Pins
No. of Channels8Channels
Power Max90W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleQFN
Frequency8MHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at, 802.3bt
Input Voltage
57V
Output Current Max
450mA
IC Case / Package
QFN
No. of Channels
8Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
8MHz
PoE Controller Type
PSE Controller
Output Current Max
450mA
UVLO
-
No. of Pins
56Pins
Power Max
90W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN
Output Current
-
Technical Docs (2)
Alternatives for PD69208MILQ-TR-LE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
