Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPD69101ILQ-TRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel52AH7384RL
Cut Tape52AH7384
Your Part Number
2,883 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.440 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.410 |
| 100+ | $4.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD69101ILQ-TRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel52AH7384RL
Cut Tape52AH7384
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePSE Controller
Input Voltage55V
UVLO-
IC Case / PackageQFN-EP
No. of Pins24Pins
No. of Channels1Channels
Power Max15.4W
Duty Cycle (%)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleQFN-EP
Frequency-
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
55V
IC Case / Package
QFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
-
PoE Controller Type
PSE Controller
UVLO
-
No. of Pins
24Pins
Power Max
15.4W
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN-EP
Output Current
-
Technical Docs (2)
Alternatives for PD69101ILQ-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
