Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPAC1720-1-AIA-TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel12X8751RL
Cut Tape12X8751
Your Part Number
1,182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.710 |
| 100+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1720-1-AIA-TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel12X8751RL
Cut Tape12X8751
Technical Datasheet
Quiescent Current525µA
Current Sense DirectionBidirectional
Bandwidth-MHz
Accuracy± 1%
Sensor Case / PackageDFN
Sensor Case StyleDFN
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Quiescent Current
525µA
Bandwidth
-MHz
Sensor Case / Package
DFN
No. of Pins
10Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Accuracy
± 1%
Sensor Case Style
DFN
Supply Voltage Min
3V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for PAC1720-1-AIA-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
