Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH9010-I/REBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN8141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1960+ | $0.370 |
Price for:Each
Minimum: 1960
Multiple: 1960
$725.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH9010-I/REBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN8141
Technical Datasheet
Sensor TypeLiquid Detection Sensor
IC FunctionLiquid Detection
Supply Voltage Min1.8V
No. of Channels1Channels
Output InterfaceSerial
Supply Voltage Max5.5V
IC Package TypeVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Sensor Case / PackageVQFN
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Liquid Detection Sensor
Supply Voltage Min
1.8V
Output Interface
Serial
IC Package Type
VQFN
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
IC Function
Liquid Detection
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
20Pins
Sensor Case / Package
VQFN
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
