Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH652-I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70Y5802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $2.440 |
| 100+ | $2.320 |
| 250+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH652-I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70Y5802
Technical Datasheet
IC Interface TypeSPI
Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Controller IC Case StyleSSOP
No. of Pins28Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
1.8V
Controller IC Case Style
SSOP
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
28Pins
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MTCH652-I/SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
