Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/PTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel47Y9218
Re-Reel53Y2170
Cut Tape53Y2170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $4.780 | $5,736.00 |
| Total Price | $5,736.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1200+ | $4.780 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $4.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6303T-I/PTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel47Y9218
Re-Reel53Y2170
Cut Tape53Y2170
Technical Datasheet
IC Interface Type-
Resolution16bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Controller IC Case StyleTQFP
No. of Pins64Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.3V
Controller IC Case Style
TQFP
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
16bit
Supply Voltage Max
3.6V
No. of Pins
64Pins
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
