Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH6301T-I/PTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47W7062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $3.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$3,636.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6301T-I/PTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47W7062
Technical Datasheet
IC Interface TypeI2C
Resolution12bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Controller IC Case StyleTQFP
No. of Pins44Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.4V
Controller IC Case Style
TQFP
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
Supply Voltage Max
3.6V
No. of Pins
44Pins
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MTCH6301T-I/PT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
